Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BB179-T/R
Manufacturer Part #:

BB179,115

Manufacturer:

Description: Varactor Diodes UHF VAR CAP 30V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Capacitance: 18.22 pF
Reverse Voltage: 30 V
Package / Case: SC-79-2
Packaging: Reel
Applications Frequency Range: UHF
Configuration: Single
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Tuning Ratio: 8.45
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Tuning Ratio Test Condition: 1 / 28
Part # Aliases: BB179 T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,581 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.34
  25: $0.284
  100: $0.226
  250: $0.165
  500: $0.134
  1,000: $0.10
  2,000: $0.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.09
  5,000: $0.085
  10,000: $0.078
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMV1253-079LF
Varactor Diodes Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.77
SMV1270-079LF
Varactor Diodes Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.77
SMV1237-001LF
Varactor Diodes Ls=1.5nH SOT-23 Single
Skyworks Solutions, Inc.
1: $0.77
24AA072
Trimmer / Variable Capacitors BLUE 3.5-20 PFD
Xicon
1: $1.15
MSP430G2553IN20
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.43
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
SI7145DP-T1-GE3
MOSFET -30V 2.6mOhm@10V 60A P-Ch G-III
Vishay/Siliconix
1: $2.59
SA602AN/01,112
RF Mixer LP VHF DBL-BAL W/OSC
NXP Semiconductors
1: $2.40
DE1E3KX222MN5AA01
Ceramic Disc Capacitors Class X1 Y1 2200pF 250Vac ...
Murata Electronics
1: $0.54
TQP3M9009
RF Amplifier 50MHz to 4000MHz 5Volts 21.8dB Gain
TriQuint Semiconductor
1: $4.95
LM2904DGKR
Operational Amplifiers - Op Amps Dual General-Purp ...
Texas Instruments
1: $0.15
CD15FD101JO3F
Mica Capacitors 100pF 500V +/-5%
Cornell Dubilier
1: $1.50
CGA3E2X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09
SN74AHC1G08DCKR
Logic Gates Single 2-Input
Texas Instruments
1: $0.34
T520B157M006ATE045
Tantalum Capacitors - Polymer SMD 6.3volts 150uF 2 ...
Kemet
1: $1.40
BFR 193 E6327
Transistors RF Bipolar Small Signal NPN RF Transis ...
Infineon Technologies
1: $0.50
12103D226KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
AVX
1: $1.25
PIC18F25K22-I/SO
8-bit Microcontrollers - MCU 32KB Flash 1536B RAM ...
Microchip Technology
1: $2.84
BB135,115
Varactor Diodes Var Cap 30V 2.1pF
NXP Semiconductors
1: $0.07
BB184,115
Varactor Diodes Var Cap 13V 15.3pF
NXP Semiconductors
1: $0.63

100098833