Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BB135-T/R
Manufacturer Part #:

BB135,115

Manufacturer:

Description:
Varactor Diodes Var Cap 30V 2.1pF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Applications Frequency Range: UHF
Capacitance: 17.5 pF
Reverse Voltage: 30 V
Package / Case: UMD-2
Packaging: Reel
Brand: NXP Semiconductors
Configuration: Single
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Tuning Ratio: 8.9
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Tuning Ratio Test Condition: 0.5 / 28
Part # Aliases: BB135 T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BB135135 BB135,135 Reel Non-Stocked $0.51 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS79650DRBR LDO Voltage Regulators 1,323
DS18B20Z+ Board Mount Temperature Sensors 1,794
MAX1472AKA+T RF Transmitter 1,871
JZ300 Trimmer / Variable Capacitors 1,567
GRM1555C1H100JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 391,004
BFP 420 H6327 RF Bipolar Transistors 1,267
SMV1232-079LF Varactor Diodes 750
TAJB685M016RNJ Tantalum Capacitors - Solid SMD 4,766
SN74F161AD Counter ICs 588
GRM1885C1H101FA01J Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,505
Real Time Availability
Stock:
4,097 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  10: $0.288
  100: $0.124
  1,000: $0.092
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.072
  9,000: $0.064
  24,000: $0.06
  45,000: $0.053
  99,000: $0.05
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106264135 197847692 100098833 147914401 158491324Alternative Packaging