|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BAW56S-T/R
Manufacturer Part #:

BAW56S,115

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching DIODE SW TAPE-7
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Product: Switching Diodes
Mounting Style: SMD/SMT
Package / Case: SOT-363
Peak Reverse Voltage: 90 V
Max Surge Current: 4 A
Configuration: Double Dual Common Anode
Recovery Time: 4 ns
Ir - Reverse Current: 0.5 uA
Operating Temperature Range: + 150 C
Packaging: Reel
If - Forward Current: 0.25 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Vf - Forward Voltage: 1.25 V
Part # Aliases: BAW56S T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BAW56S135 BAW56S,135 Reel In Stock $0.38 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BAV70S,115 Diodes - General Purpose, Power, Switching 29,512
ADUM1402ARWZ Digital Isolators 621
BST82,215 MOSFET 41,686
1SMA5929BT3G Zener Diodes 11,748
RK73Z1ETTP Thick Film Resistors - SMD 956,708
74HC4514PW,118 Encoders, Decoders, Multiplexers & Demultiplexers 2,378
T835-800B-TR Triacs 2,950
LM397MF/NOPB Analog Comparators 7,261
M24C02-RMC6TG EEPROM 10,239
Real Time Availability
Stock:
5,250 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.38
10:
$0.254
100:
$0.109
$0.083
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.063
$0.056
$0.053
$0.047
$0.045
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 197847692 147914401Alternative Packaging