|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BAV99W-T/R
Manufacturer Part #:

BAV99W,115

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SW DBL 75V 150MA HS
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Product: Switching Diodes
Mounting Style: SMD/SMT
Package / Case: SC-70
Peak Reverse Voltage: 100 V
Max Surge Current: 4 A
Configuration: Dual Series
Recovery Time: 4 ns
Ir - Reverse Current: 0.5 uA at 80 V
Operating Temperature Range: + 150 C
Packaging: Reel
If - Forward Current: 0.15 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Vf - Forward Voltage: 1.25 V at 0.15 A
Part # Aliases: BAV99W T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BAV99W135 BAV99W,135 Reel In Stock $0.20 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5LE-14-DC24 General Purpose Relays 9,138
LM317TG Linear Voltage Regulators 17,025
BZV55-C27,115 Zener Diodes 9,603
BC546CTA Bipolar Transistors - BJT 4,313
RG2012P-474-B-T5 Thin Film Resistors - SMD 5,561
SPRX2C1R0J Carbon Film Resistors - Through Hole 1,032
RG3216P-1202-B-T5 Thin Film Resistors - SMD 1,169
RG3216P-4702-B-T5 Thin Film Resistors - SMD 1,043
RG2012P-223-D-T5 Thin Film Resistors - SMD 9,071
RG3216P-2202-B-T5 Thin Film Resistors - SMD 974
Real Time Availability
Stock:
945,863 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.20
10:
$0.18
100:
$0.063
$0.043
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.032
$0.028
$0.025
$0.022
$0.019
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 147914401 197847692Alternative Packaging