|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BAV23S-T/R
Manufacturer Part #:

BAV23S,215

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SW DBL 200V 225MA HS
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Product: Switching Diodes
Mounting Style: SMD/SMT
Package / Case: TO-236AB
Peak Reverse Voltage: 250 V
Max Surge Current: 9 A
Configuration: Dual Series
Recovery Time: 50 ns
Ir - Reverse Current: 0.1 uA at 200 V
Operating Temperature Range: + 150 C
Packaging: Reel
If - Forward Current: 0.225 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Vf - Forward Voltage: 1.25 V at 0.2 A
Part # Aliases: BAV23S T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BAV23S235 BAV23S,235 Reel In Stock $0.38 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD620BRZ Instrumentation Amplifiers 1,739
ADM3053BRWZ CAN Interface IC 1,055
SN65HVD233MDREP CAN Interface IC 2,816
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 222,918
AD8553ARMZ-REEL Instrumentation Amplifiers 4,778
BSS138 MOSFET 114,938
SMCJ30CA TVS Diodes - Transient Voltage Suppressors 11,850
0805YD106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 84,816
ADR130AUJZ-REEL7 Voltage References 5,081
ERA-3AEB104V Thin Film Resistors - SMD 45,482
Real Time Availability
Stock:
8,551 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.38
10:
$0.253
100:
$0.105
$0.072
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.055
$0.046
$0.044
$0.041
$0.035
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 197847692 147914401Alternative Packaging