|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BAS516-T/R
Manufacturer Part #:

BAS516,115

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SW 75V 250MA HS
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Product: Switching Diodes
Mounting Style: SMD/SMT
Package / Case: SOD-523
Peak Reverse Voltage: 85 V
Max Surge Current: 4 A
Configuration: Single
Recovery Time: 4 ns
Ir - Reverse Current: 1 uA
Operating Temperature Range: + 150 C
Packaging: Reel
If - Forward Current: 0.25 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Vf - Forward Voltage: 1.25 V at 0.15 A
Part # Aliases: BAS516 T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BAS516,315 BAS516,315 Reel Non-Stocked Lead-Time 6 Weeks $0.03 8000
771-BAS516135 BAS516,135 Reel In Stock $0.22 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 344,700
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 511,048
CRCW06031K00FKEA Thick Film Resistors - SMD 646,966
CRCW060310K0FKEA Thick Film Resistors - SMD 897,110
CRCW08051K00FKEA Thick Film Resistors - SMD 326,735
GRM155R71H103KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 414,969
CRCW040210K0FKED Thick Film Resistors - SMD 929,262
SMAJ58A TVS Diodes - Transient Voltage Suppressors 9,042
CRCW0402100KFKED Thick Film Resistors - SMD 298,189
BSS214NWH6327XTSA1 MOSFET 11,676
Real Time Availability
Stock:
85,996 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.22
10:
$0.144
100:
$0.06
$0.041
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.031
$0.027
$0.025
$0.023
$0.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 147914401 197847692Alternative Packaging