Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BAS21VD135
Manufacturer Part #:

BAS21VD,135

Manufacturer:

Description: Diodes - General Purpose, Power, Switching DIODE SW TRIPLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 250 V
Forward Continuous Current: 0.2 A
Max Surge Current: 16 A
Configuration: Triple Parallel
Recovery Time: 50 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 0.1 uA
Operating Temperature Range: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-457
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 10000
Part # Aliases: /T3 BAS21VD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46,306 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.07
  100: $0.066
  250: $0.062
  500: $0.06
  1,000: $0.058
  3,000: $0.056
  6,000: $0.054
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.054
  12,000: $0.052
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5556416-1
Ethernet & Telecom Connectors 8 PCB TOP ENTRY
TE Connectivity / AMP
1: $1.16
ACT45B-101-2P-TL003
EMI Filters 5000ohms 100uH 150mA
TDK
1: $2.25
TPS74801DRCR
Low Dropout Regulators - LDO 1.5A with Soft-Start
Texas Instruments
1: $1.94
Si8441AB-D-IS1
Isolator Interface IC QuadCh 2.5kV Isolatr 1M 3/1
Silicon Labs
1: $1.71
TLC2274AMD
Operational Amplifiers - Op Amps Quad Low Noise
Texas Instruments
1: $2.75
04025A200JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.24
C0805C104K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.30
EEE-FK1H470XP
Aluminum Electrolytic Capacitors - SMD 47uF 50V
Panasonic Electronic Components
1: $0.45
767163220GP
Resistor Networks & Arrays 22ohms 16Pin 2% Isolate ...
CTS Electronic Components
1: $1.09
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic Electronic Components
1: $0.24
ERJ-2GEJ104X
Thick Film Resistors - SMD 0402 100Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2GEJ473X
Thick Film Resistors - SMD 0402 47Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2GEJ100X
Thick Film Resistors - SMD 0402 10ohms 5% Tol
Panasonic Electronic Components
10000: $0.00
TAJA226K010RNJ
Tantalum Capacitors - Solid SMD 10volts 22uF 10%
AVX
1: $0.61
IHSM4825ER221L
Fixed Inductors 220uH 15%
Vishay/Dale
1: $5.03
SN74AUP1G07DBVR
Buffers & Line Drivers Lo Pwr Sngl BffrDrvr
Texas Instruments
1: $0.57
ERJ-2GEJ102X
Thick Film Resistors - SMD 0402 1Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
0804183:0011
Terminal Block Tools & Accessories SK 5/3.8: 11-20
Phoenix Contact
1: $5.44
CRL0603-FW-R100ELF
Current Sense Resistors - SMD 0.1ohm 1% 1/10watt
Bourns
1: $0.08
SSL-LX4673ID-LA20
Standard LEDs - Through Hole 4x7mm Rect Red
Lumex
1: $0.35

145376927