Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BAS16J115
Manufacturer Part #:

BAS16J,115

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching DIODE SW TAPE-7
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Product: Switching Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 250 mA
Max Surge Current: 3.3 A
Configuration: Single
Recovery Time: 4 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 0.5 uA
Maximum Power Dissipation: 550 mW
Operating Temperature Range: + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-76
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Part # Aliases: BAS16J T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-BAS16J135 BAS16J,135 Reel In Stock $0.18 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM319R6YA106KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,551
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 673,929
MBRA140T3G Schottky Diodes & Rectifiers 84,573
BLM18AG601SN1D EMI Filter Beads, Chips & Arrays 220,458
TPS27081ADDCR Power Switch ICs - Power Distribution 13,947
BLM18EG601SN1D EMI Filter Beads, Chips & Arrays 85,051
DMG6602SVT-7 MOSFET 41,919
HFBR-1414PZ Fiber Optic Transmitters, Receivers, Transceivers 127
BLM31PG500SN1L EMI Filter Beads, Chips & Arrays 61,362
MBRS360T3G Schottky Diodes & Rectifiers 42,805
Real Time Availability
Stock:
29,511 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.18
  10: $0.158
  100: $0.056
  1,000: $0.038
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.028
  9,000: $0.025
  24,000: $0.022
  45,000: $0.02
  99,000: $0.016
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 197847692 147914401Alternative Packaging