|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BAP51-04W115
Manufacturer Part #:

BAP51-04W,115

Manufacturer:

Description:
PIN Diodes TAPE-7 DIO-RFSS
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Maximum Diode Capacitance: 0.35 pF at 5 V
Maximum Series Resistance @ Maximum IF: 2.5 Ohms at 10 mA
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Package / Case: SC-70
Carrier Life: 0.55 us
Configuration: Dual Series
If - Forward Current: 50 mA
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Minimum IF: 9 Ohms at 0.5 mA
Packaging: Reel
Pd - Power Dissipation: 240 mW
Factory Pack Quantity: 3000
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 50 V
Part # Aliases: BAP51-04W T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$0.093
$0.087
$0.08
$0.077
$0.072

To add to a project, please Log In.

126906587 147914401 157980453 158491324