|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BAP50-05-T/R
Manufacturer Part #:

BAP50-05,215

Manufacturer:

Description:
PIN Diodes PIN GP 50V 50MA
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Maximum Diode Capacitance: 0.5 pF at 5 V
Maximum Series Resistance @ Maximum IF: 5 Ohms at 10 mA
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Configuration: Dual Common Cathode
If - Forward Current: 50 mA
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Minimum IF: 40 Ohms at 0.5 mA
Packaging: Reel
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 3000
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 50 V
Part # Aliases: BAP50-05 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS62177DQCR Voltage Regulators - Switching Regulators 8,707
CGA9N3X7S2A106K230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,349
HSMP-3814-TR1G PIN Diodes 3,520
SI4925DDY-T1-GE3 MOSFET 3,207
STTH2R02UY Rectifiers 4,118
08055A181JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,008
ERJ-8BQFR47V Current Sense Resistors - SMD 294
MSS1038-683MLB Fixed Inductors 165
Real Time Availability
Stock:
5,404 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.41
10:
$0.283
100:
$0.134
$0.103
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.085
$0.077
$0.072
$0.065
$0.061
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157980453 197847692 126906587 147914401 158491324