Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BAP1321LXT/R
Manufacturer Part #:

BAP1321LX,315

Manufacturer:

Description: PIN Diodes RF Pin Diode
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Configuration: Single
Reverse Voltage: 60 V
Forward Continuous Current: 100 mA
Frequency Range: SHF
Package / Case: SOD-882T
Packaging: Reel
Carrier Life: 0.48 us
Forward Voltage Drop: 1.1 V at 50 mA
Maximum Diode Capacitance: 0.28 pF at 20 V
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Maximum IF: 1.3 Ohms at 100 mA
Maximum Series Resistance @ Minimum IF: 5 Ohms at 0.5 mA
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Power Dissipation: 130 mW
Factory Pack Quantity: 15000
Part # Aliases: BAP1321LX T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 6500
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  6,500: $0.093
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.087
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.09
901-144-8RFX
RF Connectors VERTICAL PCB JACK GOLD PLATED BRASS
Amphenol RF
1: $3.47
VS-10BQ015TRPBF
Schottky Diodes & Rectifiers 1.0 Amp 15 Volt
Vishay Semiconductors
1: $0.17
242141
RF Adapters - Between Series SMA JACK TO MMCX PLUG ...
Amphenol Connex
1: $14.40
BAP142LX,315
PIN Diodes RF Pin Diode
NXP Semiconductors
1: $0.09
242142
RF Adapters - Between Series SMA PLUG TO MMCX PLUG ...
Amphenol Connex
1: $13.79
HSMP-3866-TR1G
PIN Diodes 50 VBR 0.2 pF
Avago Technologies
1: $1.44
TMS320F28026PTS
32-bit Microcontrollers - MCU Piccolo MCU
Texas Instruments
190: $3.88
AP5100WG-7
DC/DC Switching Converters 1.2A Step-Down Conv 1.4 ...
Diodes Inc.
1: $1.08
CPDETLS-4000
RF Detector 10-4000MHz 100pF -20C +70C
Crystek Corporation
1: $31.03
ADP3611JRMZ-REEL
Power Driver ICs DUAL HI VLTGE MOSFET
ON Semiconductor
1: $0.48
74LVC1G19GV,125
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $0.34
CRCW04024K99FKED
Thick Film Resistors - SMD 1/16watt 4.99Kohms 1%
Vishay/Dale
1: $0.22
P0770.472T
Fixed Inductors 4.7uH 20% "472"
Pulse
1: $1.59
IPG20N06S2L-65
MOSFET Dual N-Ch 55V MOSFET
Infineon Technologies
1: $0.97
CR0402-FX-49R9GLF
Thick Film Resistors - SMD 49.9 OHM 1%
Bourns
1: $0.11
CRCW040233R2FKED
Thick Film Resistors - SMD 1/16watt 33.2ohms 1%
Vishay/Dale
1: $0.22
BAP55LX,315
PIN Diodes RF Pin Diode
NXP Semiconductors
1: $0.32
CRCW0402392RFKED
Thick Film Resistors - SMD 1/16watt 392ohms 1%
Vishay/Dale
1: $0.22
BAP63LX,315
PIN Diodes RF Pin Diode
NXP Semiconductors
1: $0.37


157980453