Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BA591115
Manufacturer Part #:

BA591,115

Manufacturer:

Description: PIN Diodes TAPE-7 DIO-RFSS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Configuration: Single
Reverse Voltage: 35 V
Forward Continuous Current: 100 mA
Frequency Range: VHF
Package / Case: SOD-323
Packaging: Reel
Forward Voltage Drop: 1 V
Maximum Diode Capacitance: 1.05 pF
Maximum Operating Temperature: + 150 C
Maximum Series Resistance @ Maximum IF: 0.5 Ohms at 10 mA
Maximum Series Resistance @ Minimum IF: 0.7 Ohms at 3 mA
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Power Dissipation: 500 mW
Factory Pack Quantity: 3000
Part # Aliases: BA591 T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,551 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.32
  25: $0.252
  100: $0.191
  250: $0.135
  500: $0.108
  1,000: $0.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.07
  6,000: $0.063
  12,000: $0.056
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA32A-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.15
DS1243Y-120+
Real Time Clock 64k NV SRAM w/Phantom Clock
Maxim Integrated
1: $20.76
GRM55ER72A475KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $3.99
AT32UC3A3256-ALUT
32-bit Microcontrollers - MCU 256KB, 144LQFP Ind
Atmel
1: $17.75
TMP275AIDGKT
Board Mount Temperature Sensors 0.5C Digital Out
Texas Instruments
1: $2.67
UC3710T
Power Driver ICs Comp High Current
Texas Instruments
1: $7.31
OM11043,598
Development Boards & Kits - ARM mbed 1768 Demo Boa ...
NXP Semiconductors
1: $50.80
FDN5618P
MOSFET SSOT-3 P-CH 60V
Fairchild Semiconductor
1: $0.54
IM03GR
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.81
TAJB226K016RNJ
Tantalum Capacitors - Solid SMD 16volts 22uF 10%
AVX
1: $0.56
TAJC106K025RNJ
Tantalum Capacitors - Solid SMD 25volts 10uF 10%
AVX
1: $0.69
NC7S14M5X
Inverters Inv w/ Schm Trig Inp
Fairchild Semiconductor
1: $0.41
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
IMC1210ER2R2K
Fixed Inductors 2.2uH 10%
Vishay/Dale
1: $0.47
IMC1210ER1R0J
Fixed Inductors 1uH 5%
Vishay/Dale
1: $0.57
FGG.1B.306.CLAD52
Circular Push Pull Connectors 6P STRT PLUG MALE SL ...
LEMO
1: $44.94
IMC1210ER6R8K
Fixed Inductors 6.8uH 10%
Vishay/Dale
1: $0.60
C1608C0G1H390J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.07
BA891,115
PIN Diodes SWITCH BAND 35V
NXP Semiconductors
1: $0.32


157980453