|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-ACT108W-600E,135
Manufacturer Part #:

ACT108W-600E,135

Manufacturer:

Description:
Triacs 600V 8.8A 4-Pin 3 QUADRANT TRIACS
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
On-State RMS Current - It RMS: 0.8 A
Non Repetitive On-State Current: 8.8 A
Rated Repetitive Off-State Voltage VDRM: 600 V
On-State Voltage: 1.3 V
Holding Current Ih Max: 25 mA
Gate Trigger Voltage - Vgt: 0.15 V
Gate Trigger Current - Igt: 10 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-73-4
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SENSOR-PUCK Multiple Function Sensor Development Tools 203
AP22850SH8-7 Power Switch ICs - Power Distribution 2,520
W28-XQ1A-10 Circuit Breakers 5,070
BCAP0010 P270 T01 Supercapacitors / Ultracapacitors 11,552
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,391
CY8CKIT-059 Development Boards & Kits - ARM 2,510
NC3FX XLR Connectors 1,440
KMR211G LFS Tactile Switches 26,190
BCAP0310 P270 T10 Supercapacitors / Ultracapacitors 1,624
DB3TG Diacs 28,014
Real Time Availability
Stock:
3,504 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3504 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.46
10:
$0.343
100:
$0.216
$0.162
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.138
$0.121
$0.116
$0.112
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099 171090662 174551776 197847692 147914401