|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74VHCT245D118
Manufacturer Part #:

74VHCT245D,118

Manufacturer:

Description:
Bus Transceivers 1CHAN 5.5V 500mW
Mouser Online Catalog Page 327, Mouser Online Catalog
PDF Page 327, PDF Catalog Page
74VHCT245D,118 Datasheet 74VHCT245D,118 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bus Transceivers
RoHS: RoHS Compliant Details
Logic Family: 74LVCH
Propagation Delay Time: 7 ns, 9.5 ns, 10.5 ns, 15 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Package / Case: SO-20
Packaging: Reel
Brand: NXP Semiconductors
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Channels: 1
Pd - Power Dissipation: 500 mW
Product: CMOS
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FMMT493TA Bipolar Transistors - BJT 17,798
3-641215-2 Headers & Wire Housings 6,363
3-641215-4 Headers & Wire Housings 2,928
3-641215-8 Headers & Wire Housings 1,507
1812L075/33DR Resettable Fuses - PPTC 15,602
TMP421AIDCNR Board Mount Temperature Sensors 11,074
B140-13-F Schottky Diodes & Rectifiers 14,646
SI2312BDS-T1-E3 MOSFET 12,605
LM22672MRE-ADJ/NOPB Voltage Regulators - Switching Regulators 2,593
SP3249EEY-L RS-232 Interface IC 85
Real Time Availability
Stock:
283 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.52
10:
$0.396
100:
$0.215
$0.161
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.139
$0.129
$0.119
$0.114
$0.107
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 134645029 147914401