Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74VHCT244BQ115
Manufacturer Part #:

74VHCT244BQ,115

Manufacturer:

Description: Buffers & Line Drivers CMOS 8CH NON-INVERT
Silverlight Page 306, Mouser Enhanced Catalog
PDF Page 306, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Number of Input Lines: 8
Number of Output Lines: 8
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DHVQFN-20
Packaging: Reel
High Level Output Current: - 8 mA
Logic Family: VHCT
Logic Type: CMOS
Low Level Output Current: 8 mA
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 8
Output Type: 3-State
Propagation Delay Time: 8.4 ns at 4.5 V to 5.5 V
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
500 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.59
  25: $0.527
  100: $0.459
  250: $0.399
  500: $0.34
  1,000: $0.272
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.246
  6,000: $0.229
  12,000: $0.212
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

134645029