|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74VHC595PW118
Manufacturer Part #:

74VHC595PW,118

Manufacturer:

Description:
Counter Shift Registers 8bit 7V 1CIRC
Mouser Online Catalog Page 327, Mouser Online Catalog
PDF Page 327, PDF Catalog Page
74VHC595PW,118 Datasheet 74VHC595PW,118 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter Shift Registers
RoHS: RoHS Compliant Details
Counting Sequence: Serial to Parallel
Number of Circuits: 1
Package / Case: TSSOP-16
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Brand: NXP Semiconductors
Function: 8 Bit Serial-In, Parallel-Out Shift Register
Mounting Style: SMD/SMT
Factory Pack Quantity: 2500
Supply Voltage - Max: 7 V
Supply Voltage - Min: - 0.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TM4C129XNCZADI3 ARM Microcontrollers - MCU 1,196
TLP291-4(GB-TP,E) Transistor Output Optocouplers 30,225
LM5069MM-2/NOPB Hot Swap Voltage Controllers 4,351
MC9S08SH4CTG 8-bit Microcontrollers - MCU 6,898
SP3304NUTG TVS Diode Arrays 2,261
24LC256-I/SN EEPROM 3,015
MCP9804-E/MS Board Mount Temperature Sensors 1,301
CC2540DK Development Boards & Kits - Wireless 22
TCA9539RTWR Interface - I/O Expanders 1,936
SSC54-E3/57T Schottky Diodes & Rectifiers 21,423
Real Time Availability
Stock:
477 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.55
10:
$0.46
100:
$0.281
$0.217
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.185
$0.172
$0.163
$0.155
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401 134645029