|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74LVCH244APWAUJ
Manufacturer Part #:

74LVCH244APW/AUJ

Manufacturer:

Description:
Buffers & Line Drivers Octal buffer/line driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Reel
Brand: NXP Semiconductors
Logic Family: 74LVCH
Logic Type: TTL
Minimum Operating Temperature: - 40 C
Number of Channels: 8
Operating Supply Current: 40 uA
Output Type: 3-State
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 17 ns
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-LVCH244APW112 74LVCH244APW,112 Tube In Stock $0.41 1
771-74LVCH244APW-T 74LVCH244APW,118 Reel In Stock $0.41 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 156,171
ATMEGA328P-AU 8-bit Microcontrollers - MCU 17,703
770680-1 Automotive Connectors 5,461
24LC1025-I/SM EEPROM 3,527
A000067 Development Boards & Kits - AVR 802
MMA8652FCR1 Accelerometers 30,564
EK-TM4C123GXL Development Boards & Kits - ARM 1,296
INA219AIDCNR Current & Power Monitors & Regulators 6,148
G5V-1-DC5 Low Signal Relays - PCB 9,910
ADP-SMAM-SMAM RF Adapters - In Series 1,750
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Cut Tape
1:
$0.50
10:
$0.329
100:
$0.237
$0.195
Reel of 2500
$0.166
$0.151
$0.147
$0.144

To add to a project, please Log In.


This product is also available in:
147914401 134645029Alternative Packaging