|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74LVCH1T45GM115
Manufacturer Part #:

74LVCH1T45GM,115

Manufacturer:

Description:
Bus Transceivers 2CHAN 5.5V 250mW
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bus Transceivers
RoHS: RoHS Compliant Details
Logic Family: 74LVCH
Propagation Delay Time: 29.5 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V
Maximum Operating Temperature: + 125 C
Package / Case: XSON-6
Packaging: Reel
Brand: NXP Semiconductors
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Channels: 2
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 5000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-74LVCH1T45GM132 74LVCH1T45GM,132 Reel In Stock $0.54 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
$0.174
$0.161
$0.153
$0.146

To add to a project, please Log In.

134645029 147914401Alternative Packaging