Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74LVCH16245ADG11
Manufacturer Part #:

74LVCH16245ADGG,11

Manufacturer:

Description: Bus Transceivers 16b BUS TRANSCEIVER W/DIRCTN PIN 5V TOL
Silverlight Page 306, Mouser Enhanced Catalog
PDF Page 306, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Logic Type: CMOS
Logic Family: LVC
Number of Channels per Chip: 16
Input Level: LVTTL
Output Level: LVTTL
Output Type: 3-State
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Propagation Delay Time: 2.2 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V
Maximum Operating Temperature: + 125 C
Package / Case: TSSOP-48
Packaging: Reel
Function: Bus Transceiver
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Circuits: 2
Polarity: Non-Inverting
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,923 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.76
  25: $0.669
  100: $0.583
  250: $0.508
  500: $0.433
  1,000: $0.347
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.305
  4,000: $0.284
  10,000: $0.273
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SM15T27AY
TVS Diodes - Transient Voltage Suppressors 1500 W ...
STMicroelectronics
1: $1.48
Si4463-B1B-FM
RF Transceiver TRX
Silicon Labs
1: $5.83
SKY72300-362
Clock Synthesizer / Jitter Cleaner 2.1GHz 100Hz st ...
Skyworks Solutions, Inc.
1: $4.14
ISO124P
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $18.89
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
FT2232HQ-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
5556416-1
Ethernet & Telecom Connectors 8 PCB TOP ENTRY
TE Connectivity / AMP
1: $1.16
ISO3080DW
RS-485 Interface IC Iso 5V Full & Half- Duplex RS- ...
Texas Instruments
1: $7.08
MAX3050ASA+
CAN Interface IC 80V Fault-Protected 2Mbps
Maxim Integrated
1: $4.08
78171-0004
Headers & Wire Housings 4P WTB VERT HDR PICO EZMAT ...
Molex
1: $0.66
VNC2-48L1B-REEL
USB Interface IC Vinculum-II Dual Host/Dev IC LQFP ...
FTDI
1: $4.39
HIH6131-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $16.90
TPS54260DGQ
DC/DC Switching Regulators 3.5-60V 2.5A 2.5MHz Ste ...
Texas Instruments
1: $5.26
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
G6L-1P-DC5
Low Signal Relays - PCB LO PROF SPST 5VDC
Omron Electronics
1: $2.76
FQB34P10TM
MOSFET 100V P-Channel QFET
Fairchild Semiconductor
1: $1.76
DLW5BTN501SQ2L
Common Mode Filters / Chokes 2020 500ohm@100MHz CH ...
Murata Electronics
1: $1.41
DS1818R-10+T&R
Supervisory Circuits 3.3V EconoReset w/Pushbutton
Maxim Integrated
1: $0.81
CSTCE8M00G55-R0
Resonators 8Mhz
Murata Electronics
1: $0.92
MAX1033BEUP+
Analog to Digital Converters - ADC 4Ch +/-12V Mult ...
Maxim Integrated
1: $17.56

134645029