Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74LVC74APW-T
Manufacturer Part #:

74LVC74APW,118

Manufacturer:

Description: Flip Flops DUAL D-TYPE POSITIVE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Number of Circuits: 2
Logic Family: LVC
Logic Type: D-Type Edge Triggered Flip-Flop
Polarity: Inverting/Non-Inverting
Input Type: Single-Ended
Propagation Delay Time: 2.5 ns at 3.3 V
High Level Output Current: - 24 mA
Supply Voltage - Max: 3.6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-402
Packaging: Reel
Minimum Operating Temperature: - 40 C
Number of Input Lines: 1
Number of Output Lines: 1
Factory Pack Quantity: 2500
Supply Voltage - Min: 1.2 V
Part # Aliases: 74LVC74APW-T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-74LVC74APWAUJ 74LVC74APW/AUJ Reel In Stock $0.41 1
771-74LVC74APW 74LVC74APW,112 Tube In Stock $0.49 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,103 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.345
  100: $0.134
  1,000: $0.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.09
  10,000: $0.077
  25,000: $0.073
  50,000: $0.072
  100,000: $0.069
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
10SVPS330M
Aluminum Organic Polymer Capacitors 10volts 330uF ...
Panasonic
1: $1.91
EPCS16SI8N
FPGA - Configuration Memory IC - Ser. Config Mem F ...
Altera Corporation
1: $16.96
ACM9070-701-2PL-TL01
Common Mode Filters / Chokes 700ohms 100MHz 50volt ...
TDK
1: $1.76
H1102FNL
Transformers Audio & Signal Single 1:1 SMD
Pulse
1: $5.22
HFBR-2528Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $21.74
HFBR-1528Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $12.07
TPS74801DRCR
LDO Voltage Regulators 1.5A with Soft-Start
Texas Instruments
1: $2.30
ADXL001-70BEZ
Accelerometers High Performance Wide Bandwidth
Analog Devices
1: $31.71
AD9833BRMZ
Data Converter ICs - Various 12.65mW 2.3-5.5V Prog ...
Analog Devices
1: $9.23
MPZ2012S601A
EMI Filter Beads, Chips & Arrays Ferrite Chip Bead ...
TDK
1: $0.13
MPZ1608S101A
EMI Filter Beads, Chips & Arrays Ferrite Chip Bead ...
TDK
1: $0.10
GRM155R61A224KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.29
GRM1555C1H220GA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
LQG15HS22NJ02D
Fixed Inductors 22nH 5% Hi-Freq
Murata Electronics
1: $0.11
MMZ1608Y601B
EMI Filter Beads, Chips & Arrays Ferrite Chip Bead ...
TDK
1: $0.10
ERJ-2RKF4422X
Thick Film Resistors - SMD 0402 44.2Kohms 1% Tol
Panasonic
1: $0.10
ERJ-2RKF1333X
Thick Film Resistors - SMD 0402 133Kohms 1% Tol
Panasonic
1: $0.10
MAL202139689E3
Aluminum Electrolytic Capacitors - Leaded 68uF 100 ...
Vishay / BC Components
1: $1.07
74HCT4051PW,118
Multiplexer Switch ICs 8-CHANNEL ANALOG MUX/DEMUX
NXP Semiconductors
1: $0.49
BAT54S-TP
Schottky Diodes & Rectifiers .3A 30V
Micro Commercial Components (MCC)
1: $0.28

134645029 197847692 147914401Alternative Packaging