|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74LVC74APWAUJ
Manufacturer Part #:

74LVC74APW/AUJ

Manufacturer:

Description:
Flip Flops Dual Dtype flip-flop positive-edgetrigger
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Number of Circuits: 2
Logic Family: 74LVC
Logic Type: D-Type Flip-Flop
Input Type: TTL
Output Type: Complementary
Propagation Delay Time: 15 ns
Supply Voltage - Max: 3.6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Brand: NXP Semiconductors
Minimum Operating Temperature: - 40 C
Number of Input Lines: 2
Number of Output Lines: 2
Factory Pack Quantity: 2500
Supply Voltage - Min: 1.65 V
Unit Weight: 0.004949 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-74LVC74APW 74LVC74APW,112 Tube In Stock $0.37 1
771-74LVC74APW-T 74LVC74APW,118 Reel In Stock $0.45 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TQP3M9008 RF Amplifier 19,861
LP38798SD-ADJ/NOPB LDO Voltage Regulators 295
CRS08(TE85L,Q,M) Schottky Diodes & Rectifiers 24,872
UM232H Interface Development Tools 323
SKY12212-478LF RF Switch ICs 1,318
SN74V293-6PZA FIFO 309
USBLC6-2SC6 ESD Suppressors 11,959
A-1JB RF Connectors / Coaxial Connectors 18,363
SN74LVC125APWR Buffers & Line Drivers 15,534
TPS62410DRCR Voltage Regulators - Switching Regulators 1,794
Real Time Availability
Stock:
3,258 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
10:
$0.294
100:
$0.164
$0.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.103
$0.096
$0.088
$0.085
$0.08
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 134645029 197847692Alternative Packaging