|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74LVC74ADAUJ
Manufacturer Part #:

74LVC74AD/AUJ

Manufacturer:

Description:
Flip Flops Dual Dtype flip-flop positive-edgetrigger
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Number of Circuits: 2
Logic Family: 74LVC
Logic Type: D-Type Flip-Flop
Input Type: TTL
Output Type: Complementary
Propagation Delay Time: 15 ns
Supply Voltage - Max: 3.6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SO-14
Packaging: Reel
Brand: NXP Semiconductors
Minimum Operating Temperature: - 40 C
Number of Input Lines: 2
Number of Output Lines: 2
Factory Pack Quantity: 2500
Supply Voltage - Min: 1.65 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-74LVC74AD-T 74LVC74AD,118 Reel In Stock $0.37 1
771-LVCAD112 74LVC74AD,112 Tube In Stock $0.37 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP1702T-3302E/CB LDO Voltage Regulators 24,641
PIC18F4550-I/PT 8-bit Microcontrollers - MCU 1,876
LB3218T101K Fixed Inductors 290,615
CRCW08051K00FKEA Thick Film Resistors - SMD 539,805
CRCW0805100RFKEA Thick Film Resistors - SMD 477,393
LM358D Operational Amplifiers - Op Amps 1,005
CRCW08051R00FKEA Thick Film Resistors - SMD 69,703
CRCW08052K20FKEA Thick Film Resistors - SMD 157,336
CRCW08054K70FKEA Thick Film Resistors - SMD 169,527
CRCW080582R0FKEA Thick Film Resistors - SMD 24,059
Real Time Availability
Stock:
4,746 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.303
  100: $0.174
  1,000: $0.124
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.112
  10,000: $0.105
  25,000: $0.096
  50,000: $0.093
  100,000: $0.089
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692 134645029Alternative Packaging