|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-LVC3GU04DC125
Manufacturer Part #:

74LVC3GU04DC,125

Manufacturer:

Description:
Inverters 3.3V TRIPLE INVERTER
Mouser Online Catalog Page 327, Mouser Online Catalog
PDF Page 327, PDF Catalog Page
74LVC3GU04DC,125 Datasheet 74LVC3GU04DC,125 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Number of Circuits: 3 Circuit
Logic Family: LVC
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-765
Packaging: Reel
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Factory Pack Quantity: 3000
Part # Aliases: 74LVC3GU04DC-G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMDJ5.0CA TVS Diodes - Transient Voltage Suppressors 10,056
L7980TR Voltage Regulators - Switching Regulators 1,267
B82462G4153M Fixed Inductors 3,732
ZDT1048TA Bipolar Transistors - BJT 1,485
TCN75-3.3MUA Board Mount Temperature Sensors 434
CAT4109V-GT2 LED Lighting Drivers 1,818
BZX84-A5V1,215 Zener Diodes 9,124
1SMB30AT3G TVS Diodes - Transient Voltage Suppressors 9,850
XAL4040-153MEC Fixed Inductors 782
MC74VHC1G86DFT1G Logic Gates 3,474
Real Time Availability
Stock:
2,524 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.67
10:
$0.538
100:
$0.338
$0.253
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.216
$0.20
$0.19
$0.182
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 134645029 147914401