Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-LVC3G06DP125
Manufacturer Part #:

74LVC3G06DP,125

Manufacturer:

Description: Buffers & Line Drivers 3.3V TRIPLE INV OPEN
Silverlight Page 306, Mouser Enhanced Catalog
PDF Page 306, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 3
Number of Output Lines: 3
Polarity: Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-505-8
Packaging: Reel
Logic Family: LVC
Logic Type: CMOS
Low Level Output Current: 32 mA
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 3
Output Type: Open Drain
Propagation Delay Time: 2.2 ns at 2.7 V, 2 ns at 3.3 V, 1.4 ns at 5 V
Factory Pack Quantity: 3000
Part # Aliases: 74LVC3G06DP-G
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  25: $0.415
  100: $0.355
  250: $0.308
  500: $0.261
  1,000: $0.201
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.178
  6,000: $0.167
  12,000: $0.155
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5352068-1
Hard Metric Connectors RCPT 110POS R/A GOLD 2MM HM
TE Connectivity / AMP
1: $14.43
NET2272REV1A-LF
Peripheral Drivers & Components - PCIs Local Bus t ...
PLX Technology
1: $11.48
TPS63001DRCR
DC/DC Switching Regulators 96% Buck-Boost Conv
Texas Instruments
1: $3.37
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
SJ-5008 (BLACK)
Plastic Hardware SMALL TAPERED SQ BLK
3M Electronic Specialty
1: $0.10
901-144-8RFX
RF Connectors VERTICAL PCB JACK GOLD PLATED BRASS
Amphenol RF
1: $3.47
AT45DB081D-SU
Flash 8MB Serial Ind. Temp
Atmel
1: $1.15
PCA9517DGKR
Translation - Voltage Levels Level-Translating I2C ...
Texas Instruments
1: $2.94
SN74AVC2T245RSWR
Translation - Voltage Levels Dual Bit Dual-Supply ...
Texas Instruments
1: $0.52
ZJYS51R5-2P
Common Mode Filters / Chokes 400ohms 100MHz 50V
TDK
1: $2.56
EEC-S0HD104V
Supercapacitors / Ultracapacitors .10F 5.5V
Panasonic Electronic Components
1: $1.64
74LVC11BQ,115
Logic Gates 3.3V TRIPLE 3-INPUT
NXP Semiconductors
1: $0.33
AVR-M2012C390KT6AB
Varistors 0805 39V 100A 430pF
TDK
1: $0.43
UWX1C101MCL1GB
Aluminum Electrolytic Capacitors - SMD 16volts 100 ...
Nichicon
1: $0.41
74VHC541M
Buffers & Line Drivers Octal Buf/Line Drv
Fairchild Semiconductor
1: $0.60
MOX2C1R0J
Metal Oxide Resistors MO2 1 5%
KOA Speer
1: $0.14
UCW1H221MNL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 220 ...
Nichicon
1: $0.61
48201-6062
I/O Connectors 9ckt D-Sub Female Fo Fork Board Loc ...
Molex
1: $1.00
C1608X5R1H334K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 33000 ...
TDK
1: $0.30
UWD1H220MCL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 22u ...
Nichicon
1: $0.76

134645029