|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74LVC2G02GF115
Manufacturer Part #:

74LVC2G02GF,115

Manufacturer:

Description:
Logic Gates NOR 2CIRCUIT 5.5V
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: Single-Function Gate
Logic Function: NOR
Logic Family: CMOS
Number of Gates: 2 Gate
Propagation Delay Time: 5.5 ns, 6.2 ns, 7.5 ns, 6.8 ns, 11.2 ns
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: XSON-8
Packaging: Reel
Brand: NXP Semiconductors
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks

Quantities greater than 5000 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.469
100:
$0.295
$0.221
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.188
$0.175
$0.166
$0.159
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 134645029 197847692