Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-LVC2G00DP125
Manufacturer Part #:

74LVC2G00DP,125

Manufacturer:

Description: Logic Gates 3.3V DUAL 2-INPUT
Silverlight Page 305, Mouser Enhanced Catalog
PDF Page 305, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: NAND
Logic Family: LVC
Number of Gates: 2
Number of Lines (Input / Output): 2 / 1
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Propagation Delay Time: 2.2 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-505
Packaging: Reel
Minimum Operating Temperature: - 40 C
Number of Input Lines: 2
Number of Output Lines: 1
Factory Pack Quantity: 3000
Part # Aliases: 74LVC2G00DP-G
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
756 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  25: $0.361
  100: $0.309
  250: $0.268
  500: $0.227
  1,000: $0.175
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.155
  6,000: $0.145
  12,000: $0.135
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
TPS73601DBVR
Low Dropout Regulators - LDO Cap-Free NMOS 400mA
Texas Instruments
1: $1.82
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
INA826AIDGKR
Instrumentation Amplifiers PREC,200UA SPLY CRNT 36 ...
Texas Instruments
1: $2.67
581002B02500G
Heat Sinks TO-220 VERT 17.4 TR
Aavid Thermalloy
1: $1.28
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
LIS344ALH
Accelerometers - Board Mount MEMS Inertial High Pe ...
STMicroelectronics
1: $3.52
132136
RF Connectors SMA PCB RECEPTACLE RIGHT ANGLE
Amphenol Connex
1: $5.56
STP5NK100Z
MOSFET N-Ch 1000 Volt 3.5A Zener SuperMESH
STMicroelectronics
1: $3.50
C3225X5R0J336M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.01
74LVC1G08GW,125
Logic Gates SINGLE 2-IN AND GATE PICOGATE
NXP Semiconductors
1: $0.34
MCP1652R-E/MS
DC/DC Switching Converters w/Pgd Ind UVLO 2V
Microchip Technology
1: $1.50
M74VHC1GT125DT1G
Buffers & Line Drivers 3-5.5V Single 3 St. Non-Inv ...
ON Semiconductor
1: $0.16
74LVC2G32DP,125
Logic Gates 3.3V DUAL 2-INPUT OR
NXP Semiconductors
1: $0.41
74LVC2G04GW,125
Inverters DUAL INVERTER
NXP Semiconductors
1: $0.34
LR2010LF-01-R040-FT
Current Sense Resistors - SMD .04 OHM 1W 1%
IRC
1: $0.54
ZXMN10A07FTA
MOSFET 100V N-Chnl UMOS
Diodes Inc. / Zetex
1: $0.54
UPG2253T6S-A
RF Front End GaAs HJ-FET,RF FEIC 3.0V/95mA
CEL
1: $3.63
BD2425NnRF
Signal Conditioning 2.4-2.525GHz 50 Ohm Nor. Semi ...
Anaren
1: $0.33

134645029