Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74LVC1T45GF132
Manufacturer Part #:

74LVC1T45GF,132

Manufacturer:

Description: Bus Transceivers 2CHAN 5.5V 250mW
Silverlight Page 305, Mouser Enhanced Catalog
PDF Page 305, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Logic Family: 74LVC
Number of Channels per Chip: 2
Propagation Delay Time: 29.5 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V
Maximum Operating Temperature: + 125 C
Package / Case: XSON-6
Packaging: Reel
Maximum Power Dissipation: 250 mW
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,498 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.23
  25: $0.214
  100: $0.202
  250: $0.192
  500: $0.185
  1,000: $0.177
  2,000: $0.172
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.166
  10,000: $0.162
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
597D226X9063F2T
Tantalum Capacitors - Solid SMD 22uF 63volts 10% F ...
Vishay/Sprague
1: $13.06
PCA9550DP,118
LED Lighting Drivers 2-BIT I2C FM OD LED
NXP Semiconductors
1: $1.62
PCA9533DP/01,118
LED Lighting Drivers I2C LED DIMMER 4BIT
NXP Semiconductors
1: $1.97
PCF8563TS/4,118
Real Time Clock ULTRA LOW PWR CLOCK CALENDAR
NXP Semiconductors
1: $1.63
C0805C104K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.30
74LVC3G34GT,115
Buffers & Line Drivers 3.3V TRIPLE BUF GATE
NXP Semiconductors
1: $0.48
74LVC3G14GT,115
Inverters 3.3V TRIPLE INV
NXP Semiconductors
1: $0.48
PCA9551BS,118
LED Lighting Drivers 8-BIT I2C FM OD LED
NXP Semiconductors
1: $1.90
FDMC510P
MOSFET 20V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.30
C1210C226K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.94
74LVC2G53GT,115
Multiplexer Switch ICs 3.3V SINGLE 2CHAN
NXP Semiconductors
1: $0.28
74LVC2G08GT,115
Logic Gates 3.3V DUAL 2-INPUT
NXP Semiconductors
1: $0.87
74LVCH1T45GF,132
Bus Transceivers 2CHAN 5.5V 250mW
NXP Semiconductors
1: $0.23
74AUP2G32GT,115
Logic Gates 1.8V DUAL 2-INPUT OR
NXP Semiconductors
1: $0.47
PCF8566P,112
LCD Drivers LCD DVR UNVRSL LOW-MUX
NXP Semiconductors
1: $2.52
ILHB1206ER121V
EMI Filter Beads, Chokes & Arrays 120ohms 25%
Vishay/Dale
1: $0.22
PCF8576T/1,118
LCD Drivers 160 SEGMENT LCD
NXP Semiconductors
1: $3.32
74LVC2G00GM,125
Logic Gates 3.3V DUAL 2-NPT NAND
NXP Semiconductors
1: $0.72
74LVC2G66GT,115
Analog Switch ICs 3.3V DUAL BILATERAL
NXP Semiconductors
1: $1.06
74LVC2G32GT,115
Logic Gates 3.3V DUAL 2-INPUT OR
NXP Semiconductors
1: $0.87


This product is also available in:
134645029