Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74LVC1G74GN115
Manufacturer Part #:

74LVC1G74GN,115

Manufacturer:

Description: Flip Flops D-typ F/F w/set Reset Postrigger
Silverlight Page 305, Mouser Enhanced Catalog
PDF Page 305, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Logic Family: 74LVC
Logic Type: Single D-Type with Set and Reset
Propagation Delay Time: 13.4 ns
Supply Voltage - Max: 1.95 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: XSON-8
Packaging: Reel
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Supply Voltage - Min: 1.65 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
115 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.29
  25: $0.264
  100: $0.249
  250: $0.236
  500: $0.228
  1,000: $0.218
  2,500: $0.212
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.205
  10,000: $0.199
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS2816DBVR
Power Driver ICs 2A HS Inverting
Texas Instruments
1: $1.97
NC7SZ58FHX
Logic Gates TinyLogic UHS Unvrsl Conf 2In Logic Ga ...
Fairchild Semiconductor
1: $0.56
SI1022R-T1-GE3
MOSFET 60V 330mA 250mW 1.25ohm @ 10V
Vishay/Siliconix
1: $0.56
SN7497N
Multipliers / Dividers Synch 6-bit binary rate Mul ...
Texas Instruments
1: $6.88
NC7S14L6X
Inverters Inverter w/ Schmitt Trigger
Fairchild Semiconductor
1: $0.54
1487601-1
Cable Assemblies USB A-BLUNT 28/24 BLACK 2 M
TE Connectivity / AMP
1: $5.43

105444422 134645029