Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-LVC1G332GM115
Manufacturer Part #:

74LVC1G332GM,115

Manufacturer:

Description: Logic Gates 3.3V SINGLE 3-INPUT
PDF Data Sheet
 
Share |
Manufacturer: NXP
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Logic Family: LVC
Number of Gates: 1
Number of Lines (Input / Output): 3 / 1
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Propagation Delay Time: 3 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: XSON
Packaging: Reel
Minimum Operating Temperature: - 40 C
Number of Input Lines: 3
Number of Output Lines: 1
Factory Pack Quantity: 5000
Part # Aliases: 74LVC1G332GM-G
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
95 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  25: $0.37
  100: $0.31
  250: $0.28
  500: $0.259
  1,000: $0.245
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.245
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3232ECUE+
RS-232 Interface IC 3-5.5V 250kbps Transceiver
Maxim Integrated
1: $4.02
UCC27424DGN
Power Driver ICs DUAL 4A MOSFET DRIVER
Texas Instruments
1: $2.08
74LVC1G86GM,115
Logic Gates 3.3V 2-INPUT EX-OR
NXP Semiconductors
1: $0.21
CD74ACT540M
Buffers & Line Drivers Octal Inverting
Texas Instruments
1: $0.80
741C083332JP
Resistor Networks & Arrays 3.3Kohms 25V 5%
CTS Electronic Components
1: $0.03

134645029