|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74LVC1G27GM115
Manufacturer Part #:

74LVC1G27GM,115

Manufacturer:

Description:
Logic Gates Single 3-input NOR gate
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: Single-Function Gate
Logic Function: NOR
Logic Family: 74LVC
Number of Gates: 1 Gate
Number of Input Lines: 3 Input
Number of Output Lines: 1 Output
Propagation Delay Time: 4.7 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: XSON-6
Packaging: Reel
Brand: NXP Semiconductors
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 125 C
Output Current: 50 mA
Output Voltage: 3.3 V
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 5000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-74LVC1G27GM132 74LVC1G27GM,132 Reel Non-Stocked $0.09 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIKROE-1678 Display Development Tools 33
LCQT-SSOP20 Sockets & Adapters 60
74LVC1G123DP,125 Monostable Multivibrator 3,913
Real Time Availability
Stock:
910 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 910 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.45
10:
$0.312
100:
$0.147
$0.113
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.094
$0.085
$0.079
$0.071
$0.067
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114563135 134645029 197847692 147914401Alternative Packaging