Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-LVC1G10GV125
Manufacturer Part #:

74LVC1G10GV,125

Manufacturer:

Description: Logic Gates 3.3V SINGLE 3-INPUT
Silverlight Page 305, Mouser Enhanced Catalog
PDF Page 305, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: NXP
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Logic Family: LVC
Number of Gates: 1
Number of Lines (Input / Output): 3 / 1
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Propagation Delay Time: 3 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSOP
Packaging: Reel
Minimum Operating Temperature: - 40 C
Number of Input Lines: 3
Number of Output Lines: 1
Factory Pack Quantity: 3000
Part # Aliases: 74LVC1G10GV-G
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,511 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.20
  25: $0.18
  100: $0.155
  250: $0.14
  500: $0.122
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.122
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD1781DR
RS-485 Interface IC 70V Fault-Protected RS-485 Xce ...
Texas Instruments
1: $4.16
A2200-A
GPS Modules SiRF Star IV GPS receiver SMT ROM mod
Maestro Wireless Solutions
1: $13.60
MCP16301T-I/CHY
Current Mode PWM Controllers 30V Input buck Switch ...
Microchip Technology
1: $1.28
SN65HVD1780DR
RS-485 Interface IC 70V Fault-Prot RS485 Xcvr
Texas Instruments
1: $4.16
TLC5945PWPR
LED Display Drivers 16-Ch LED Driver
Texas Instruments
1: $2.43
SDR0403-2R2ML
Fixed Inductors 2.2uH 20% SMD
Bourns
1: $0.42
ISL32432EIBZ-T7A
RS-422/RS-485 Interface IC 40V OVP 15V CMR -40+ 85 ...
Intersil
1: $4.73
74LVC1G06GV,125
Inverters HEX INVERTER/BUF DRV
NXP Semiconductors
1: $0.34
NCP1522BSNT1G
DC/DC Switching Converters STEP DWN DCDC CNVRTR 3. ...
ON Semiconductor
1: $0.97
74LVC1G32GV,125
Logic Gates SINGLE 2-IN OR GATE
NXP Semiconductors
1: $0.34
74LVC1G86GV,125
Logic Gates EXCLUSIVE-OR GATE
NXP Semiconductors
1: $0.36
74LVC1G08GV,125
Logic Gates SINGLE 2-INPUT AND GATE
NXP Semiconductors
1: $0.34
74LVC1G11GV,125
Logic Gates 3.3V SINGLE 2-INPUT
NXP Semiconductors
1: $0.41
74LVC1G04GV,125
Inverters INVERTER BUFFER PICOGATE
NXP Semiconductors
1: $0.34
ISL32435EIBZ-T7A
RS-422/RS-485 Interface IC 40V OVP 15V CMR -40+ 85 ...
Intersil
1: $4.73
74LVC1G00GV,125
Logic Gates SINGLE 2-INPUT NAND
NXP Semiconductors
1: $0.34
74LVC1G02GV,125
Logic Gates SINGLE 2-INPUT NOR
NXP Semiconductors
1: $0.36
PIC24F04KA200-I/ST
16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V ...
Microchip Technology
1: $1.73
CW001560R0JE70
Wirewound Resistors - Through Hole 1watt 560ohms 5 ...
Vishay/Dale
1: $0.47
74LVC1G126GV,125
Buffers & Line Drivers 3-STATE BUFFER
NXP Semiconductors
1: $0.34

134645029