|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74LVC1G08GV
Manufacturer Part #:

74LVC1G08GV,125

Manufacturer:

Description:
Logic Gates SINGLE 2-INPUT AND GATE
Mouser Online Catalog Page 326, Mouser Online Catalog
PDF Page 326, PDF Catalog Page
74LVC1G08GV,125 Datasheet 74LVC1G08GV,125 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Product: Single-Function Gate
Logic Function: AND
Logic Family: LVC
Number of Gates: 1 Gate
Number of Input Lines: 2 Input
Number of Output Lines: 1 Output
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Propagation Delay Time: 2.1 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-753
Packaging: Reel
Logic Type: 2-Input AND
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3000
Part # Aliases: 74LVC1G08GV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3225X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,418
AM26LV32IDR RS-422 Interface IC 5,084
SN74LVC2G14DBVR Inverters 5,961
TPS2491DGSR Hot Swap Voltage Controllers 877
BLM18AG601SN1D EMI Filter Beads, Chips & Arrays 168,905
PRG18BB101MB1RB PTC Thermistors 2,712
SN74LVC1G14DBVR Inverters 19,217
MC74HC74ADTR2G Flip Flops 9,481
ERJ-1TYJ222U Thick Film Resistors - SMD 7,692
10-97-7146 Headers & Wire Housings 72
Real Time Availability
Stock:
45,127 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.31
10:
$0.211
100:
$0.088
$0.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.047
$0.04
$0.038
$0.035
$0.03
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 162923926 134645029 197847692