Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74LVC163PW-T
Manufacturer Part #:

74LVC163PW,118

Manufacturer:

Description:
Counter ICs 4-BIT SYNC BIN CNTR
Mouser Online Catalog Page 326, Mouser Online Catalog
PDF Page 326, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Logic Family: 74LVC
Number of Bits: 4
Operating Supply Voltage: 1 V to 3.6 V
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Packaging: Reel
Factory Pack Quantity: 2500
Part # Aliases: 74LVC163PW-T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-LVC163PW112 74LVC163PW,112 Tube In Stock $0.65 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,446 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.471
  100: $0.33
  1,000: $0.264
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.223
  10,000: $0.215
  25,000: $0.206
  50,000: $0.203
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692Alternative Packaging