Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-LVC11PW112
Manufacturer Part #:

74LVC11PW,112

Manufacturer:

Description: Logic Gates 3.3V TRIPLE 3-INPUT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: AND
Logic Family: LVC
Number of Gates: 3
Number of Lines (Input / Output): 3 / 1
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Propagation Delay Time: 3.7 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-402
Packaging: Tube
Minimum Operating Temperature: - 40 C
Number of Input Lines: 3
Number of Output Lines: 1
Factory Pack Quantity: 96
Part # Aliases: 74LVC11PW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,893 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.37
  25: $0.301
  100: $0.24
  250: $0.175
  500: $0.142
  1,000: $0.106
  3,000: $0.095
  6,000: $0.09
  12,000: $0.082

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ANT-2.45-CHP-T
Antennas 2.45GHz Chip Ant.
Linx Technologies
1: $1.55
DS3234SN#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $9.87
C2012X5R0J476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.92
LP3871EMP-1.8/NOPB
Low Dropout Regulators - LDO
Texas Instruments
1: $2.33
NTR4101PT1G
MOSFET -20V -3.2A P-Channel
ON Semiconductor
1: $0.46
MAX8677CETG+
Battery Management 1.5A Dual USB/AC Adapter Charge ...
Maxim Integrated
1: $5.22
SN74LVC1G126DBVR
Buffers & Line Drivers Single Bus Buffer
Texas Instruments
1: $0.15
S29GL01GP11TFIR10
Flash 1Gb 3V 110ns Parallel NOR Flash
Spansion
1: $13.64
SN74LVTH374PWR
Flip Flops Tri-State ABT Octal
Texas Instruments
1: $0.88
SN74AHCT138PWR
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.48
1N4731ATR
Zener Diodes 4.3V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
SN74LV4051APW
Multiplexer Switch ICs 8-Channel Analog Mltplxr/De ...
Texas Instruments
1: $0.57
LG T67K-G2K1-24-Z
Standard LEDs - SMD Green 570nm
OSRAM Opto Semiconductors
1: $0.17
M22-6340542
Headers & Wire Housings 5+ 5 DIL VERT SOCKET GOLD ...
Harwin
1: $1.71
LS T67K-J1K2-1-Z
Standard LEDs - SMD Super Red, 630nm 11.2mcd, 2mA
OSRAM Opto Semiconductors
1: $0.17
KMR231G ULC LFS
Tactile Switches Tact
C&K Components
1: $0.47
FDC6330L
Power Driver ICs 20V 80mOhm P-CHANNEL
Fairchild Semiconductor
1: $0.58

134645029