|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74LVC02AD-T
Manufacturer Part #:

74LVC02AD,118

Manufacturer:

Description:
Logic Gates 3.3V QUAD 2-INPUT NOR GATE
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Product: Single-Function Gate
Logic Function: NOR
Logic Family: LVC
Number of Gates: 4 Gate
Number of Input Lines: 2 Input
Number of Output Lines: 1 Output
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Propagation Delay Time: 2.1 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-108
Packaging: Reel
Logic Type: 2-Input NOR
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2500
Part # Aliases: 74LVC02AD-T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-LVC02AD112 74LVC02AD,112 Tube In Stock $0.41 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSP752R Power Switch ICs - Power Distribution 11,954
MMA8652FCR1 Accelerometers 16,966
ACT45B-220-2P-TL003 Common Mode Filters / Chokes 8,458
ADG1612BCPZ-REEL7 Analog Switch ICs 1,956
SMCJ400CA TVS Diodes - Transient Voltage Suppressors 7,540
04023C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 170,226
SN74LVC1G17MDBVREP Buffers & Line Drivers 5,290
SN74LVC1T45DCKR Translation - Voltage Levels 20,324
TLV3401IDBVR Analog Comparators 4,098
74LVC04AD,118 Inverters 2,455
Real Time Availability
Stock:
5,998 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.41
10:
$0.283
100:
$0.134
$0.103
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.085
$0.077
$0.072
$0.065
$0.061
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

134645029 147914401 197847692Alternative Packaging