|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74LV4060D-T
Manufacturer Part #:

74LV4060D,118

Manufacturer:

Description:
Counter ICs 14-STAGE R-C BIN COUNTER W/OSC
Mouser Online Catalog Page 326, Mouser Online Catalog
PDF Page 326, PDF Catalog Page
74LV4060D,118 Datasheet 74LV4060D,118 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Counter Type: Binary
Logic Family: 74LV
Number of Bits: 10
Operating Supply Voltage: 1 V to 5.5 V
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-109
Packaging: Reel
Factory Pack Quantity: 2500
Part # Aliases: 74LV4060D-T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-LV4060D112 74LV4060D,112 Tube In Stock $0.73 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP6001T-I/OT Operational Amplifiers - Op Amps 43,694
08053C225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,876
1N5819HW-7-F Schottky Diodes & Rectifiers 129,541
DS18B20U+ Board Mount Temperature Sensors 4,050
VO14642AABTR Solid State Relays - PCB Mount 1,160
35RASMT2BHNTRX Phone Connectors 5,779
MAX3222EEWN+ RS-232 Interface IC 353
LM431BIM/NOPB Voltage References 671
C8051F580-IQ 8-bit Microcontrollers - MCU 8,206
Real Time Availability
Stock:
2,385 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.73
10:
$0.614
100:
$0.396
$0.317
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.267
$0.257
$0.241
$0.237
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401Alternative Packaging