Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-LV4020D118
Manufacturer Part #:

74LV4020D,118

Manufacturer:

Description: Counter Shift Registers 3.3V 14-STAGE BIN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter Shift Registers
RoHS: RoHS Compliant Details
Counter Type: Binary Counters
Counting Sequence: Up
Number of Circuits: 1
Package / Case: SOT-109
Logic Family: LV
Logic Type: CMOS
Number of Input Lines: 1
Propagation Delay Time: 60 ns
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Function: Counter
Mounting Style: SMD/SMT
Number of Output Lines: 12
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Part # Aliases: 74LV4020D-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,434 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.74
  25: $0.68
  100: $0.57
  250: $0.52
  500: $0.481
  1,000: $0.473
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.473
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
MAX9619AXT+T
Operational Amplifiers - Op Amps Auto-Zero Op Amp
Maxim Integrated
1: $2.40
MSP430L092SPWR
16-bit Microcontrollers - MCU Ultra low power MCU
Texas Instruments
1: $2.43
43045-1402
Headers & Wire Housings 14 CKT R/A HEADER
Molex
1: $3.68
C3216X5R1A107M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.83
TS5A3160DBVR
Analog Switch ICs 1-Ohm SPDT Analog Switch
Texas Instruments
1: $0.67
MSP-FET430U092
Emulators / Simulators MSP430L092 Tar Brd & USB Pr ...
Texas Instruments
1: $186.84
NC7SP14P5X
Inverters Inv with Sch Trigger
Fairchild Semiconductor
1: $0.39
N3793-5002RB
Headers & Wire Housings 10P R/A SOLDER TAIL NO LAT ...
3M Electronic Solutions Division
1: $0.95
RK73Z1JTTD
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.10
BC81740MTF
Transistors Bipolar - BJT SOT-23 NPN GP AMP
Fairchild Semiconductor
1: $0.22
SN74LVC1G34DBVRG4
Buffers & Line Drivers SNGL Buffer Gate
Texas Instruments
1: $0.39
NC7SP74K8X
Flip Flops D-Type Flip Flop
Fairchild Semiconductor
1: $0.56
NC7SV126P5X
Buffers & Line Drivers Buff 3-STATE Output
Fairchild Semiconductor
1: $0.45
74LV393D,112
Counter ICs DUAL 4B BIN RIP CNTR
NXP Semiconductors
1: $0.49
RK73H1JTTD1003F
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
KOA Speer
1: $0.10
0S103011MS8QP1
Slide Switches SP3T On-On-On
C&K Components
1: $0.55
74LV4020D,112
Counter ICs 3.3V 14-STAGE BIN
NXP Semiconductors
1: $1.30
SN65LVDT9637BDG4
LVDS Interface IC DUAL LVDS RECEIVER
Texas Instruments
1: $7.78
CAY16-103J4LF
Resistor Networks & Arrays 10K 5% Convex 4resistor ...
Bourns
1: $0.08

134645029