|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-LV373N112
Manufacturer Part #:

74LV373N,112

Manufacturer:

Description:
Latches 3.3V D-TYPE TRANS
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Latches
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Number of Circuits: 8 Circuit
Logic Type: TTL
Logic Family: LV
Polarity: Non-Inverting
Number of Output Lines: 8 Line
High Level Output Current: - 16 mA
Propagation Delay Time: 10 ns at 3.3 V
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: PDIP-20
Packaging: Tube
Mounting Style: Through Hole
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Quiescent Current: 160 uA
Factory Pack Quantity: 720
Part # Aliases: 74LV373N
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 720
Multiples: 720
Pricing (USD)
720:
$0.956
$0.792
$0.735
$0.708
$0.654

To add to a project, please Log In.

147914401 134645029