|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-HCT93N112
Manufacturer Part #:

74HCT93N,112

Manufacturer:

Description:
Counter ICs 4-BIT BINARY COUNTER
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Counter Type: Binary
Logic Family: 74HC
Number of Bits: 4
Counting Method: Asynchronous
Counting Sequence: Up/Down
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-27
Packaging: Tube
Factory Pack Quantity: 1000
Part # Aliases: 74HCT93N
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PWR4522AS10R0JA Wirewound Resistors - Through Hole 5,614
LVR03R1000FE70 Wirewound Resistors - Through Hole 1,348
RS02B1R000FE70 Wirewound Resistors - Through Hole 5,115
XPEPHR-L1-0000-00901 High Power LEDs - Single Color 1,166
SN74LS259BN Latches 3,233
43J15RE Wirewound Resistors - Through Hole 7,452
RS005R5000FE73 Wirewound Resistors - Through Hole 963
LXM5-PH01 High Power LEDs - Single Color 1,184
23J22RE Wirewound Resistors - Through Hole 5,622
L135-A589A00000001 High Power LEDs - Single Color 7,395
Real Time Availability
Stock:
68 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 68 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.92
10:
$1.56
100:
$1.24
500:
$1.09
$0.904
$0.842
$0.811
$0.78

To add to a project, please Log In.

000000001