|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74HCT5555D-T
Manufacturer Part #:

74HCT5555D,118

Manufacturer:

Description:
Timers & Support Products PROG DELAY TIMER W/SCH TRIGGER
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Type: Programmable
Number of Internal Timers: 1 Timer
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOT-109
Packaging: Reel
Propagation Delay - Max: 48 ns
Factory Pack Quantity: 2500
Part # Aliases: 74HCT5555D-T
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T491D106K050AT Tantalum Capacitors - Solid SMD 20,026
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 230,989
LM7805CT Linear Voltage Regulators 15,777
382811-8 Headers & Wire Housings 100,792
1N4148WS-E3-08 Diodes - General Purpose, Power, Switching 68,308
68000-103HLF Headers & Wire Housings 19,566
MMBT3904 Bipolar Transistors - BJT 237,147
MMBT3906 Bipolar Transistors - BJT 49,363
S1BB-13-F Rectifiers 6,561
Real Time Availability
Not Available
Pricing (USD)

000000001