|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-HCT4520DB112
Manufacturer Part #:

74HCT4520DB,112

Manufacturer:

Description:
Counter ICs DUAL 4-BIT SYNC
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Counter Type: Binary
Logic Family: 74HCT
Number of Bits: 4
Counting Method: Synchronous/Asynchronous
Operating Supply Voltage: 4.5 V to 5.5 V
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: SSOP-16
Packaging: Tube
Factory Pack Quantity: 1092
Part # Aliases: 74HCT4520DB
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-HCT4520DB118 74HCT4520DB,118 Reel Non-Stocked $0.41 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1092
Multiples: 1092
Pricing (USD)
$0.458
$0.406
$0.39
$0.366

To add to a project, please Log In.

147914401Alternative Packaging