|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74HCT4066N
Manufacturer Part #:

74HCT4066N,112

Manufacturer:

Description:
Analog Switch ICs QUAD BILATERAL SWITCH
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Number of Switches: 4 Switch
Configuration: 4 x SPST
On Resistance - Max: 128 Ohms
Switch Voltage - Max: 4.5 V
On Time - Max: 36 ns
Off Time - Max: 53 ns
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-14
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 750 mW
Factory Pack Quantity: 1000
Supply Current - Max: 40 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Switch Continuous Current: 25 mA
Part # Aliases: 74HCT4066N
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
N74F74N,602 Flip Flops 1,716
TLV73333PDBVT LDO Voltage Regulators 962
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,100
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 87,955
FT230XS-R USB Interface IC 108,728
MAX6817EUT+T Supervisory Circuits 5,871
KPPX-4P DC Power Connectors 15,260
MCP6001T-I/OT Operational Amplifiers - Op Amps 42,756
MAX16054AZT+T Supervisory Circuits 13,081
1N4148 Diodes - General Purpose, Power, Switching 132,970
Real Time Availability
Stock:
115 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 115 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.02
10:
$0.841
100:
$0.646
500:
$0.571
$0.45
$0.399
$0.383
$0.36

To add to a project, please Log In.

000000001