Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74HCT4053PW-T
Manufacturer Part #:

74HCT4053PW,118

Manufacturer:

Description: Multiplexer Switch ICs TRIPLE 2-CHANNEL MUX/DEMUX
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Number of Channels: 3
Number of Switches: 3
On Resistance (Max): 180 Ohms
On Time (Max): 48 ns
Off Time (Max): 44 ns
Propagation Delay Time: 12 ns at 4.5 V, 8 ns at +/- 4.5 V
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Maximum Power Dissipation: 500 mW
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 2500
Part # Aliases: 74HCT4053PW-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,132 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.46
  25: $0.389
  100: $0.318
  250: $0.263
  500: $0.217
  1,000: $0.163
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.163
  3,000: $0.145
  6,000: $0.136
  12,000: $0.127
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317LCDR
Linear Regulators - Standard 3-Trm 100mA Adj Pos V ...
Texas Instruments
1: $0.20
ISO7240MDW
Isolator Interface IC Quad Ch 4/0 150Mbps Digi Iso
Texas Instruments
1: $5.96
M24M01-RMN6TP
EEPROM 1 Mbit Serial
STMicroelectronics
1: $2.67
TPS3803-01DCKR
Voltage Detectors / Monitors Adj 1.5V V Detector
Texas Instruments
1: $0.54
C1608X7R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $0.07
1206GC102KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
AVX
1: $0.42
T491A106M020AT
Tantalum Capacitors - Solid SMD 20volts 10uF 20%
Kemet
1: $0.73
74LVC125APW,118
Buffers & Line Drivers 3.3V QUAD 3-S BUS DRVER
NXP Semiconductors
1: $0.33
GRM188R71C104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.24
1812L020PR
Resettable Fuses 30V 1812 .200A POLYFUSE
Littelfuse
1: $0.44
PMEG2010ER,115
Schottky Diodes & Rectifiers SCHOTTKY LOW VF
NXP Semiconductors
1: $0.38
MCP6294-E/ST
Operational Amplifiers - Op Amps Quad 10MHz
Microchip Technology
1: $1.66
74HCT4051PW,118
Multiplexer Switch ICs 8-CHANNEL ANALOG MUX/DEMUX
NXP Semiconductors
1: $0.47
MPZ1608B471A
EMI Filter Beads, Chokes & Arrays 0603 470ohms 100 ...
TDK
1: $0.07
EEU-ED2C151
Aluminum Electrolytic Capacitors - Leaded 150UF 16 ...
Panasonic Electronic Components
1: $1.07
ERJ-3EKF1502V
Thick Film Resistors - SMD 0603 15Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
C1608X7R1H102K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
4000: $0.01
ERJ-3EKF2200V
Thick Film Resistors - SMD 0603 220ohms 1% Tol
Panasonic Electronic Components
5000: $0.00
RG1608P-152-B-T5
Thin Film Resistors - SMD 1/16W 1.5K ohm 0.1% 25pp ...
Susumu
1: $0.42
FAN8301MX
Switching Converters, Regulators & Controllers 2A, ...
Fairchild Semiconductor
1620: $0.70

000000001