|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74HCT4040D-T
Manufacturer Part #:

74HCT4040D,653

Manufacturer:

Description:
Counter ICs 12-STAGE BINARY COUNTER
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Counter Type: Binary
Logic Family: 74HCT
Number of Bits: 12
Operating Supply Voltage: 4.5 V to 5.5 V
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-109
Packaging: Reel
Factory Pack Quantity: 2500
Part # Aliases: 74HCT4040D-T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-74HCT4040DAUJ 74HCT4040D/AUJ Reel Non-Stocked $0.24 2500
771-HCT4040D652 74HCT4040D,652 Tube In Stock $0.66 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$0.213
$0.198
$0.188
$0.179

To add to a project, please Log In.

147914401Alternative Packaging