Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-HCT4040D652
Manufacturer Part #:

74HCT4040D,652

Manufacturer:

Description: Counter ICs 12-STAGE BIN COUNTER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Logic Family: 74HCT
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: - 40 C to + 125 C
Package / Case: SO-16
Packaging: Tube
Mounting Style: SMD/SMT
Factory Pack Quantity: 50
Part # Aliases: 74HCT4040D
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,308 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.60
  25: $0.531
  100: $0.454
  250: $0.394
  500: $0.333
  1,000: $0.257
  2,000: $0.228
  5,000: $0.213
  10,000: $0.198

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EMS22A50-C20-LS6
Encoders Absolute Encoder
Bourns
1: $43.36
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
TXS0104EPWR
Translation - Voltage Levels 4B Bidrctnl Vltg Lvl ...
Texas Instruments
1: $1.58
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
LM2577S-ADJ/NOPB
DC/DC Switching Converters STEP-UP VLTG REG
Texas Instruments
1: $5.96
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
PTN78060AAH
DC/DC Converters 3A Wide-In Wide Neg Out Adj Modul ...
Texas Instruments
1: $20.38
TLC555IP
Timers & Support Products CMOS
Texas Instruments
1: $0.57
PIC16F876-20/SO
8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Microchip Technology
1: $6.80
SN74LVC2GU04DBVR
Inverters Dual
Texas Instruments
1: $0.32
REG104FA-5KTTT
Low Dropout Regulators - LDO DMOS 1A LDO Reg
Texas Instruments
1: $7.95
25LC256-E/SN
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.48
AH101-G
RF Amplifier 50.-1500MHz 13.5dB Gain
TriQuint Semiconductor
1: $14.93
TRS3232ECPWR
RS-232 Interface IC 3V-5.5V Multichannel RS232 Lin ...
Texas Instruments
1: $1.88
1757307
Pluggable Terminal Blocks 5.08 8P HEADER 90DEG
Phoenix Contact
1: $2.03
76382-302LF
Headers & Wire Housings 2POS R/A WALLD HDR
FCI
1: $0.49
MC100EL1648DG
VCO Oscillators BBG ECL Low PWR VCO
ON Semiconductor
1: $10.02
76382-304LF
Headers & Wire Housings 4P R/A SR HDR AU
FCI
1: $0.66

000000001