|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-HCT393D652
Manufacturer Part #:

74HCT393D,652

Manufacturer:

Description:
Counter ICs 4BIT BIN RIP COUNTER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Logic Family: 74HCT
Number of Bits: 4
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: SO-14
Packaging: Tube
Factory Pack Quantity: 1140
Part # Aliases: 74HCT393D
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-74HCT393D-T 74HCT393D,653 Reel On Order $0.49 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XP3002000-01R Networking Modules 102
CC2541DK-MINI Bluetooth / 802.15.1 Development Tools 67
REF02AU Voltage References 3,651
HCPL-0631-000E High Speed Optocouplers 2,717
MAX202ECSE+T RS-232 Interface IC 2,461
ADP-SMAM-SMAM RF Adapters - In Series 1,822
28821 Vibration Motors 2,864
2N7002 MOSFET 85,045
LM358MX Operational Amplifiers - Op Amps 15,373
STM8L151F3U6TR 8-bit Microcontrollers - MCU 2,203
Real Time Availability
Stock:
4,306 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.321
  100: $0.231
  1,000: $0.191
  2,500: $0.163
  10,000: $0.147
  25,000: $0.143
  50,000: $0.14
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 197847692Alternative Packaging