Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-HCT368DB112
Manufacturer Part #:

74HCT368DB,112

Manufacturer:

Description: Buffers & Line Drivers HEX INVERT 4-BIT AND
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 6
Number of Output Lines: 6
Polarity: Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SSOP-16
Packaging: Tube
High Level Output Current: - 6 mA
Logic Family: HCT
Logic Type: CMOS
Low Level Output Current: 6 mA
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 6
Output Type: 3-State
Propagation Delay Time: 11 ns
Factory Pack Quantity: 78
Part # Aliases: 74HCT368DB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.76
  25: $0.67
  100: $0.585
  250: $0.51
  500: $0.434
  1,000: $0.306
  3,000: $0.285
  6,000: $0.274
  12,000: $0.268

To add to a project, please Log In.

134645029