Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-74HCT280D-T
Manufacturer Part #:

74HCT280D,653

Manufacturer:

Description: Parity Functions 9-BIT ODD/EVEN PAR GEN/CHECKER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Parity Functions
RoHS: RoHS Compliant Details
Number of Circuits: 1
Number of Bits: 9
Logic Family: HCT
Package / Case: SOT-108
High Level Output Current: - 6 mA
Low Level Output Current: 6 mA
Propagation Delay Time: 45 ns
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Mounting Style: SMD/SMT
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: 74HCT280D-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,471 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 2471 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  25: $0.42
  100: $0.41
  250: $0.38
  500: $0.35
  1,000: $0.31
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.31
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
AT27C1024-45JU
EPROM 1Mb (64Kx16) OTP 5V 45ns
Atmel
1: $3.25
SN74AVC4T245RGYR
Translation - Voltage Levels 4-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.82
DRV8662RGPT
Motor / Motion / Ignition Controllers & Drivers Pi ...
Texas Instruments
1: $4.61
MAX4520EUT+T
Analog Switch ICs Fault-Protected SPST Analog Swit ...
Maxim Integrated
1: $3.16
24LC256T-I/SM
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $0.98
24LC256-I/ST
EEPROM 32kx8 2.5V
Microchip Technology
1: $1.00
GRM1557U1A182JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
74HC423D,653
Monostable Multivibrator DUAL RETRIG MONO MULTIVIB ...
NXP Semiconductors
1: $0.54
AT27C256R-45PU
EPROM 256Kb (32Kx8) OTP 5V 45ns
Atmel
1: $1.81
SN74HCT14PWR
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.14
AT27C1024-45PU
EPROM 1Mb (64Kx16) OTP 5V 45ns
Atmel
1: $3.25
SN74HCT245N
Bus Transceivers Tri-State Octal Bus
Texas Instruments
1: $0.29
PCF1252-2T/F4,118
Supervisory Circuits 4.25V UC SUPERVISOR
NXP Semiconductors
1: $1.41
AT27C512R-70PU
EPROM 512Kb (64Kx8) OTP 5V 70ns
Atmel
1: $2.03
93C46B/P
EEPROM 64x16
Microchip Technology
1: $0.34
DS1233DZ-5+
Supervisory Circuits 5V EconoReset
Maxim Integrated
1: $2.41
AT27C512R-70JU
EPROM 512Kb (64Kx8) OTP 5V 70ns
Atmel
1: $2.03
LAN8710A-EZK-TR
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX Fle ...
Microchip Technology
1: $1.26
C1206C106J4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.97


This product is also available in:
134645029