|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-HCT257D653
Manufacturer Part #:

74HCT257D,653

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers QUAD 2-INPUT
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Product: Decoders, Encoders, Multiplexers & Demultiplexers
Logic Family: HCT
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Propagation Delay Time: 30 ns at 4.5 V
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-109
Packaging: Reel
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2500
Part # Aliases: 74HCT257D-T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-HCT257D652 74HCT257D,652 Tube In Stock $0.48 1
771-74HCT257DAUJ 74HCT257D/AUJ Reel Non-Stocked $0.17 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$0.156
$0.145
$0.137
$0.131

To add to a project, please Log In.

147914401 134645029Alternative Packaging