|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-HCT245DB118
Manufacturer Part #:

74HCT245DB,118

Manufacturer:

Description:
Bus Transceivers OCTAL TRANSCVR 3-S
Mouser Online Catalog Page 326, Mouser Online Catalog
PDF Page 326, PDF Catalog Page
74HCT245DB,118 Datasheet 74HCT245DB,118 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bus Transceivers
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Logic Family: HCT
Input Level: TTL
Output Level: CMOS
Output Type: 3-State
High Level Output Current: - 6 mA
Low Level Output Current: 6 mA
Propagation Delay Time: 22 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 125 C
Package / Case: SSOP-20
Packaging: Reel
Function: Bus Transceiver
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Channels: 8
Number of Circuits: 1
Polarity: Non-Inverting
Product: CMOS
Factory Pack Quantity: 1000
Supply Current - Max: 8 uA
Part # Aliases: 74HCT245DB-T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-74HCT245DB 74HCT245DB,112 Tube In Stock $0.56 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX795F512L-80I/PT 32-bit Microcontrollers - MCU 1,412
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,071
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,077
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 25,959
USB-RS422-WE-1800-BT USB Cables / IEEE 1394 Cables 794
LMZ23605TZ/NOPB Voltage Regulators - Switching Regulators 1,200
CMPA0060002F RF Amplifier 90
H11L1M Logic Output Optocouplers 22,278
OPA2140AID Operational Amplifiers - Op Amps 1,288
Real Time Availability
Stock:
1,810 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.52
10:
$0.415
100:
$0.261
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.196
$0.167
$0.155
$0.147
$0.14
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

134645029 197847692 147914401Alternative Packaging